
2002-559 | |
|---|---|
DigiKey Part Number | 2946-2002-559-ND |
Manufacturer | |
Manufacturer Product Number | 2002-559 |
Description | MODULAR TOPJOBS CONNECTOR; MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-559 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 9 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,166.23000 | ₹5,166.23 |