
2004-439 | |
|---|---|
DigiKey Part Number | 2946-2004-439-ND |
Manufacturer | |
Manufacturer Product Number | 2004-439 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2004 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹805.13000 | ₹805.13 |
| 10 | ₹683.79900 | ₹6,837.99 |
| 25 | ₹640.97040 | ₹16,024.26 |
| 50 | ₹610.34960 | ₹30,517.48 |
| 100 | ₹581.21970 | ₹58,121.97 |
| 250 | ₹544.84364 | ₹1,36,210.91 |
| 500 | ₹518.85406 | ₹2,59,427.03 |
| 1,000 | ₹494.11783 | ₹4,94,117.83 |











