
2006-7114 | |
|---|---|
DigiKey Part Number | 2946-2006-7114-ND |
Manufacturer | |
Manufacturer Product Number | 2006-7114 |
Description | TERM BLK 1POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Blue Plug Connection 7.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2006-7114 Models |
Category | Current - IEC 51 A |
Manufacturer WAGO Corporation | Voltage - IEC 250 V |
Packaging Box | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Length 2.370" (60.20mm) |
Number of Positions 1 | Height (Max) 1.500" (38.10mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 7.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,332.59000 | ₹1,332.59 |
| 10 | ₹947.08500 | ₹9,470.85 |
| 25 | ₹840.38280 | ₹21,009.57 |
| 50 | ₹776.15400 | ₹38,807.70 |
| 100 | ₹724.36240 | ₹72,436.24 |
| 250 | ₹671.83756 | ₹1,67,959.39 |
| 500 | ₹641.85332 | ₹3,20,926.66 |
| 1,000 | ₹618.49990 | ₹6,18,499.90 |