
2020-2237 | |
|---|---|
DigiKey Part Number | 2946-2020-2237-ND |
Manufacturer | |
Manufacturer Product Number | 2020-2237 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2020-2237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 3.150" (80.00mm) | |
Height (Max) | 2.417" (61.39mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,759.35000 | ₹1,759.35 |
| 10 | ₹1,255.49500 | ₹12,554.95 |
| 25 | ₹1,118.86560 | ₹27,971.64 |
| 50 | ₹1,037.30920 | ₹51,865.46 |
| 100 | ₹971.89270 | ₹97,189.27 |
| 250 | ₹905.86484 | ₹2,26,466.21 |
| 500 | ₹868.30902 | ₹4,34,154.51 |
| 1,000 | ₹839.13248 | ₹8,39,132.48 |