
2042-3849 | |
|---|---|
DigiKey Part Number | 2946-2042-3849-ND |
Manufacturer | |
Manufacturer Product Number | 2042-3849 |
Description | RELAY GEN PURP DPDT 5A 24-230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24 ~ 230VAC/DC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2042-3849 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 49.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.68 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹9,034.61500 | ₹36,138.46 |