
2042-7604 | |
|---|---|
DigiKey Part Number | 2946-2042-7604-ND |
Manufacturer | |
Manufacturer Product Number | 2042-7604 |
Description | SSR RELAY SPST-NO 5A 12-30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2042-7604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 16.8 ~ 30VDC | |
Voltage - Load | 12 V ~ 30 V | |
Load Current | 5 A | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,117.55000 | ₹7,117.55 |
| 10 | ₹6,338.23200 | ₹63,382.32 |
| 25 | ₹6,051.90880 | ₹1,51,297.72 |
| 50 | ₹5,843.78720 | ₹2,92,189.36 |
| 100 | ₹5,642.72910 | ₹5,64,272.91 |