
2061-1603/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-1603/998-404TR-ND - Tape & Reel (TR) 2946-2061-1603/998-404CT-ND - Cut Tape (CT) 2946-2061-1603/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-1603/998-404 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2061-1603/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.236" (6.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹503.20000 | ₹503.20 |
| 10 | ₹357.46100 | ₹3,574.61 |
| 25 | ₹313.47760 | ₹7,836.94 |
| 50 | ₹286.21140 | ₹14,310.57 |
| 100 | ₹263.79090 | ₹26,379.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | ₹235.46647 | ₹75,349.27 |
| 640 | ₹223.12805 | ₹1,42,801.95 |
| 960 | ₹217.17968 | ₹2,08,492.49 |
| 1,600 | ₹210.81876 | ₹3,37,310.02 |
| 2,240 | ₹207.23194 | ₹4,64,199.55 |
| 3,200 | ₹203.88485 | ₹6,52,431.52 |