
2092-3405 | |
|---|---|
DigiKey Part Number | 2946-2092-3405-ND |
Manufacturer | |
Manufacturer Product Number | 2092-3405 |
Description | TERM BLOCK HDR 5POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2092-3405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 16A | |
Voltage - IEC | 400 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Tail Length | 0.094" (2.40mm) | |
Insulation Height | 0.768" (19.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.97000 | ₹232.97 |
| 10 | ₹198.20700 | ₹1,982.07 |
| 100 | ₹168.43370 | ₹16,843.37 |
| 500 | ₹150.34816 | ₹75,174.08 |
| 1,000 | ₹143.17377 | ₹1,43,173.77 |
| 5,000 | ₹127.81615 | ₹6,39,080.75 |