
210-113 | |
|---|---|
DigiKey Part Number | 2946-210-113-03-ND |
Manufacturer | |
Manufacturer Product Number | 210-113 |
Description | DIN RAIL 35MMX7MM UNSLOT 3" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 3.000" (76.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 5 | ₹132.32400 | ₹661.62 |
| 10 | ₹123.75100 | ₹1,237.51 |
| 25 | ₹113.72400 | ₹2,843.10 |
| 50 | ₹107.10800 | ₹5,355.40 |
| 100 | ₹101.19070 | ₹10,119.07 |
| 250 | ₹94.32288 | ₹23,580.72 |
| 500 | ₹89.75676 | ₹44,878.38 |
| 1,000 | ₹85.66775 | ₹85,667.75 |