
210-113 | |
|---|---|
DigiKey Part Number | 2946-210-113-16-ND |
Manufacturer | |
Manufacturer Product Number | 210-113 |
Description | DIN RAIL 35MMX7MM UNSLOT 16" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 16.000" (406.40mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹572.16000 | ₹572.16 |
| 5 | ₹490.53200 | ₹2,452.66 |
| 10 | ₹461.64300 | ₹4,616.43 |
| 25 | ₹428.13360 | ₹10,703.34 |
| 50 | ₹405.89960 | ₹20,294.98 |
| 100 | ₹386.01370 | ₹38,601.37 |
| 250 | ₹362.88120 | ₹90,720.30 |
| 500 | ₹347.48128 | ₹1,73,740.64 |
| 1,000 | ₹335.93460 | ₹3,35,934.60 |