
210-197 | |
|---|---|
DigiKey Part Number | 2946-210-197-49-ND |
Manufacturer | |
Manufacturer Product Number | 210-197 |
Description | DIN RAIL 35MMX15MM SLOT 49" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 49.000" (1244.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Packaging Bulk | Length 49.000" (1244.60mm) |
Part Status Active | Thickness 0.059" (1.50mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,390.34000 | ₹1,390.34 |
| 5 | ₹1,205.82600 | ₹6,029.13 |
| 10 | ₹1,140.13100 | ₹11,401.31 |
| 25 | ₹1,063.73680 | ₹26,593.42 |
| 50 | ₹1,012.98780 | ₹50,649.39 |
| 100 | ₹967.51300 | ₹96,751.30 |
| 250 | ₹914.56468 | ₹2,28,641.17 |
| 500 | ₹900.43396 | ₹4,50,216.98 |