
210-331/500-103 | |
|---|---|
DigiKey Part Number | 2946-210-331/500-103-ND |
Manufacturer | |
Manufacturer Product Number | 210-331/500-103 |
Description | MARKING STRIPS; AS A DIN A4 SHEE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 5mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 12 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5mm Pitch Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,497.16000 | ₹4,497.16 |
| 10 | ₹3,822.30300 | ₹38,223.03 |
| 25 | ₹3,583.11360 | ₹89,577.84 |
| 50 | ₹3,412.21040 | ₹1,70,610.52 |
| 100 | ₹3,249.50760 | ₹3,24,950.76 |
| 250 | ₹3,046.34724 | ₹7,61,586.81 |