
210-400/2000-001 | |
|---|---|
DigiKey Part Number | 2946-210-400/2000-001-ND |
Manufacturer | |
Manufacturer Product Number | 210-400/2000-001 |
Description | STICKERS FOR OPERATING INSTRUCTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Industrial Applications | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Safety Function | |
Color - Background | Orange, White | |
Color - Legend | Black | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | - | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹143.87900 | ₹1,438.79 |
| 25 | ₹134.89600 | ₹3,372.40 |
| 50 | ₹128.42900 | ₹6,421.45 |
| 100 | ₹122.29730 | ₹12,229.73 |
| 300 | ₹113.16820 | ₹33,950.46 |
| 500 | ₹109.16180 | ₹54,580.90 |
| 1,000 | ₹103.95085 | ₹1,03,950.85 |
| 2,500 | ₹97.44572 | ₹2,43,614.30 |