
210-504 | |
|---|---|
DigiKey Part Number | 2946-210-504-60-ND |
Manufacturer | |
Manufacturer Product Number | 210-504 |
Description | DIN RAIL 35MMX7MM SLOT 60" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 60.000" (1524.00mm) |
Datasheet | Datasheet |
Category | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Manufacturer WAGO Corporation | Length 60.000" (1524.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,218.15000 | ₹2,218.15 |
| 5 | ₹1,934.05200 | ₹9,670.26 |
| 10 | ₹1,832.73800 | ₹18,327.38 |
| 25 | ₹1,715.05400 | ₹42,876.35 |
| 50 | ₹1,636.79980 | ₹81,839.99 |
| 100 | ₹1,566.63560 | ₹1,56,663.56 |
| 250 | ₹1,504.97724 | ₹3,76,244.31 |