Parametric Equivalent

210-506 | |
|---|---|
DigiKey Part Number | 2946-210-506-46-ND |
Manufacturer | |
Manufacturer Product Number | 210-506 |
Description | DIN RAIL 35MMX15MM UNSLOTTED 46" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 46.000" (1168.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 46.000" (1168.40mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,556.09000 | ₹2,556.09 |
| 5 | ₹2,232.55000 | ₹11,162.75 |
| 10 | ₹2,117.37200 | ₹21,173.72 |
| 25 | ₹1,983.37080 | ₹49,584.27 |
| 50 | ₹1,894.22900 | ₹94,711.45 |
| 100 | ₹1,814.35940 | ₹1,81,435.94 |
| 250 | ₹1,721.29080 | ₹4,30,322.70 |
| 500 | ₹1,711.06270 | ₹8,55,531.35 |

