
210-847 | |
|---|---|
DigiKey Part Number | 2946-210-847-ND |
Manufacturer | |
Manufacturer Product Number | 210-847 |
Description | PUSH-BUTTON MARKER; 22 X 22 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Smart Printer | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.866" (22.00mm) | |
Width | 0.866" (22.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,585.85000 | ₹27,585.85 |