



2110-1307 | |
|---|---|
DigiKey Part Number | 2946-2110-1307-ND |
Manufacturer | |
Manufacturer Product Number | 2110-1307 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2110-1307 Models |
Category | Terminal - Width 10.0mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 6-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-16mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,918.59000 | ₹2,918.59 |
| 10 | ₹2,102.36900 | ₹21,023.69 |
| 25 | ₹1,888.91760 | ₹47,222.94 |
| 50 | ₹1,763.11640 | ₹88,155.82 |
| 100 | ₹1,663.02530 | ₹1,66,302.53 |
| 250 | ₹1,562.71804 | ₹3,90,679.51 |
| 500 | ₹1,506.00132 | ₹7,53,000.66 |