
216-179 | |
|---|---|
DigiKey Part Number | 2946-216-179-ND |
Manufacturer | |
Manufacturer Product Number | 216-179 |
Description | FERRULE UNINSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹17.74634 | ₹8,873.17 |