
2202-1601 | |
|---|---|
DigiKey Part Number | 2946-2202-1601-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1601 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,211.42000 | ₹1,211.42 |
| 10 | ₹860.94500 | ₹8,609.45 |
| 25 | ₹763.26800 | ₹19,081.70 |
| 50 | ₹704.39300 | ₹35,219.65 |
| 100 | ₹656.85880 | ₹65,685.88 |
| 250 | ₹608.59404 | ₹1,52,148.51 |
| 500 | ₹581.02216 | ₹2,90,511.08 |
| 1,000 | ₹559.53627 | ₹5,59,536.27 |