Terminal Block Connector 5 Position Disconnect, Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203-6544

DigiKey Part Number
2946-2203-6544-ND
Manufacturer
Manufacturer Product Number
2203-6544
Description
MULTI-LEVEL INSTALLATION TERMINA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Disconnect, Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2203-6544 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Switch, Knife
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In
Current - IEC
22 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹1,057.47480₹52,873.74
Manufacturers Standard Package