
756-9406/050-000 | |
|---|---|
DigiKey Part Number | 2946-756-9406/050-000-ND |
Manufacturer | |
Manufacturer Product Number | 756-9406/050-000 |
Description | M12 PANEL FEED-THROUGH CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Primary Material | - | |
Housing Material | - | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | B | |
Orientation (Convert To) | B | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,734.67000 | ₹5,734.67 |