



2202-1811/1000-541 | |
|---|---|
DigiKey Part Number | 2946-2202-1811/1000-541-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1811/1000-541 |
Description | 4-CONDUCTOR FUSE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1811/1000-541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 30V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,763.78000 | ₹3,763.78 |
| 10 | ₹2,727.27500 | ₹27,272.75 |
| 25 | ₹2,461.04240 | ₹61,526.06 |
| 50 | ₹2,304.97440 | ₹1,15,248.72 |
| 100 | ₹2,181.26060 | ₹2,18,126.06 |
| 250 | ₹2,057.68108 | ₹5,14,420.27 |