
249-146 | |
|---|---|
DigiKey Part Number | 2946-249-146-ND |
Manufacturer | |
Manufacturer Product Number | 249-146 |
Description | L-TYPE SPACER MODULE; MODULAR; E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 249-146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹130.46040 | ₹3,261.51 |