100 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-3001/100-003

DigiKey Part Number
2946-855-3001/100-003-ND
Manufacturer
Manufacturer Product Number
855-3001/100-003
Description
CURR SENSE XFMR 100A CHAS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
855-3001/100-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
100 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
1.890" L x 1.417" W (48.00mm x 36.00mm)
Height - Seated (Max)
1.984" (50.40mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹27,649.22000₹27,649.22
Manufacturers Standard Package