
2587-2347 | |
|---|---|
DigiKey Part Number | 2946-2587-2347-ND |
Manufacturer | |
Manufacturer Product Number | 2587-2347 |
Description | POWER SUPPLY 24VDC 20A 3PHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 550 VAC (3 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3.51 kV | |
Applications | Laboratory | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | IP20, PFC, Universal Input | |
Size / Dimension | 4.92" L x 2.36" W x 4.92" H (125.0mm x 60.0mm x 125.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,400.16000 | ₹21,400.16 |
| 10 | ₹18,986.27500 | ₹1,89,862.75 |
| 25 | ₹18,103.31880 | ₹4,52,582.97 |
| 50 | ₹17,926.07900 | ₹8,96,303.95 |