8 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2636-3108/020-000

DigiKey Part Number
2946-2636-3108/020-000-ND
Manufacturer
Manufacturer Product Number
2636-3108/020-000
Description
PCB TERMINAL BLOCK; 16 MM; PIN S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2636-3108/020-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.394" (10.00mm)
Mating Orientation
Vertical with Board
Current
66 A
Voltage
600 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,659.41000₹3,659.41
Manufacturers Standard Package