
264-334 | |
|---|---|
DigiKey Part Number | 2946-264-334-ND |
Manufacturer | |
Manufacturer Product Number | 264-334 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Middle 10.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹442.63000 | ₹442.63 |
| 10 | ₹314.50300 | ₹3,145.03 |
| 25 | ₹275.49520 | ₹6,887.38 |
| 50 | ₹251.19220 | ₹12,559.61 |
| 100 | ₹231.12920 | ₹23,112.92 |
| 250 | ₹210.35064 | ₹52,587.66 |
| 500 | ₹198.28490 | ₹99,142.45 |
| 1,000 | ₹188.77899 | ₹1,88,778.99 |
| 5,000 | ₹174.03511 | ₹8,70,175.55 |