
264-347 | |
|---|---|
DigiKey Part Number | 2946-264-347-ND |
Manufacturer | |
Manufacturer Product Number | 264-347 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Middle 10.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-347 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹434.25000 | ₹434.25 |
| 10 | ₹308.35200 | ₹3,083.52 |
| 25 | ₹270.09040 | ₹6,752.26 |
| 50 | ₹246.25340 | ₹12,312.67 |
| 100 | ₹226.60040 | ₹22,660.04 |
| 250 | ₹206.22808 | ₹51,557.02 |
| 500 | ₹194.39532 | ₹97,197.66 |
| 1,000 | ₹185.07671 | ₹1,85,076.71 |
| 5,000 | ₹170.62282 | ₹8,53,114.10 |