
2787-2134 | |
|---|---|
DigiKey Part Number | 2946-2787-2134-ND |
Manufacturer | |
Manufacturer Product Number | 2787-2134 |
Description | PSU, PRO 2 1-PH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2787-2134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 130V | |
DC Voltage - Input (Max) | 240V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3.15 kV | |
Applications | Laboratory | |
Efficiency | 93.8% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 5.12" L x 1.38" W x 5.12" H (130.0mm x 35.0mm x 130.0mm) | |
Approval Agency | UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,972.21000 | ₹22,972.21 |
| 10 | ₹20,190.79700 | ₹2,01,907.97 |
| 25 | ₹19,180.02720 | ₹4,79,500.68 |
| 50 | ₹18,449.11340 | ₹9,22,455.67 |



