
770-295/082-000 | |
|---|---|
DigiKey Part Number | 2946-770-295/082-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-295/082-000 |
Description | SOCKET; 4-POLE; COD. B; 4,00 MM; |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 5 Pos, 1 Row To Terminal Block, Plug Connection, 5 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 770-295/082-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 5 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 5 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | 12-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹570.30000 | ₹570.30 |