
279-519 | |
|---|---|
DigiKey Part Number | 2946-279-519-ND |
Manufacturer | |
Manufacturer Product Number | 279-519 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 279-519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.62000 | ₹155.62 |
| 10 | ₹131.85800 | ₹1,318.58 |
| 25 | ₹123.56480 | ₹3,089.12 |
| 50 | ₹117.63800 | ₹5,881.90 |
| 100 | ₹112.01890 | ₹11,201.89 |
| 250 | ₹105.00200 | ₹26,250.50 |
| 500 | ₹99.98858 | ₹49,994.29 |
| 1,000 | ₹95.21466 | ₹95,214.66 |
| 2,500 | ₹89.25653 | ₹2,23,141.32 |