
279-903 | |
|---|---|
DigiKey Part Number | 2946-279-903-ND |
Manufacturer | |
Manufacturer Product Number | 279-903 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹393.24000 | ₹393.24 |
| 10 | ₹279.55800 | ₹2,795.58 |
| 25 | ₹244.66920 | ₹6,116.73 |
| 50 | ₹222.88220 | ₹11,144.11 |
| 100 | ₹204.84150 | ₹20,484.15 |
| 250 | ₹186.10364 | ₹46,525.91 |
| 500 | ₹175.20272 | ₹87,601.36 |
| 1,000 | ₹166.60632 | ₹1,66,606.32 |
| 5,000 | ₹153.25444 | ₹7,66,272.20 |