Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG
280-602
280-602

280-602

DigiKey Part Number
2946-280-602-ND
Manufacturer
Manufacturer Product Number
280-602
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-602 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹489.23000₹489.23
10₹347.30400₹3,473.04
25₹304.56920₹7,614.23
50₹278.06700₹13,903.35
100₹256.25220₹25,625.22
250₹233.69932₹58,424.83
500₹220.63276₹1,10,316.38
1,000₹210.35621₹2,10,356.21
Manufacturers Standard Package