
282-322 | |
|---|---|
DigiKey Part Number | 2946-282-322-ND |
Manufacturer | |
Manufacturer Product Number | 282-322 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹143.78600 | ₹1,437.86 |
| 25 | ₹134.78440 | ₹3,369.61 |
| 50 | ₹128.35440 | ₹6,417.72 |
| 100 | ₹122.22280 | ₹12,222.28 |
| 250 | ₹114.56288 | ₹28,640.72 |
| 500 | ₹109.09098 | ₹54,545.49 |
| 1,000 | ₹103.88562 | ₹1,03,885.62 |
| 2,500 | ₹97.38384 | ₹2,43,459.60 |