
282-372 | |
|---|---|
DigiKey Part Number | 2946-282-372-ND |
Manufacturer | |
Manufacturer Product Number | 282-372 |
Description | COUPLING DEVICE; MECHANICALLY LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coupling Device For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-372 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Coupling Device | |
Number of Positions | 2 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹124.68300 | ₹1,246.83 |