



284-904 | |
|---|---|
DigiKey Part Number | 2946-284-904-ND |
Manufacturer | |
Manufacturer Product Number | 284-904 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 284-904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,063.25000 | ₹1,063.25 |
| 10 | ₹754.43400 | ₹7,544.34 |
| 25 | ₹667.39800 | ₹16,684.95 |
| 50 | ₹614.74800 | ₹30,737.40 |
| 100 | ₹572.11540 | ₹57,211.54 |
| 250 | ₹528.70380 | ₹1,32,175.95 |
| 500 | ₹503.85298 | ₹2,51,926.49 |
| 1,000 | ₹484.46097 | ₹4,84,460.97 |