
285-639 | |
|---|---|
DigiKey Part Number | 2946-285-639-ND |
Manufacturer | |
Manufacturer Product Number | 285-639 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 2-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-639 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-10 AWG | |
Wire Gauge or Range - mm² | 6-35mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,557.96000 | ₹2,557.96 |
| 10 | ₹1,836.88200 | ₹18,368.82 |
| 25 | ₹1,646.82040 | ₹41,170.51 |
| 50 | ₹1,534.41940 | ₹76,720.97 |
| 100 | ₹1,444.79300 | ₹1,44,479.30 |
| 250 | ₹1,354.83124 | ₹3,38,707.81 |
| 500 | ₹1,303.89952 | ₹6,51,949.76 |