General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

286-312

DigiKey Part Number
2946-286-312-ND
Manufacturer
Manufacturer Product Number
286-312
Description
RELAY GEN PURPOSE DPDT 7A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
286-312 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC - Max
Load - Max Switching
1750VA
Coil Current
21.8 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Operate Time
18 ms
Release Time
3 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
EAC
Relay Type
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,057.45000₹11,057.45
10₹9,845.75300₹98,457.53
25₹9,400.79000₹2,35,019.75
50₹9,077.39740₹4,53,869.87
100₹8,764.90740₹8,76,490.74
Manufacturers Standard Package