
288-414 | |
|---|---|
DigiKey Part Number | 2946-288-414-ND |
Manufacturer | |
Manufacturer Product Number | 288-414 |
Description | RELAY GEN PURPOSE 8PST 6A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 8PST-4NO/4NC (4 Form A, 4 Form B) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 288-414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 8PST-4NO/4NC (4 Form A, 4 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 26 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Operate Time | 18 ms | |
Release Time | 21 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 923.08 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,803.19000 | ₹17,803.19 |
| 10 | ₹15,851.59100 | ₹1,58,515.91 |
| 25 | ₹15,134.86000 | ₹3,78,371.50 |
| 50 | ₹14,613.83860 | ₹7,30,691.93 |