26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-405

DigiKey Part Number
2946-289-405-ND
Manufacturer
Manufacturer Product Number
289-405
Description
IM DIN 41651
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
289-405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male - DIN 41651
Control Side Cable Retainer
Latches
Positions / Poles
26
Features
-
Voltage - Rated
50VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 55°C
Length
-
Width
3.189" (81.00mm)
Wire Gauge
12-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,321.17000₹11,321.17
10₹8,506.76400₹85,067.64
25₹7,828.77960₹1,95,719.49
50₹7,439.22480₹3,71,961.24
100₹7,134.52520₹7,13,452.52
Manufacturers Standard Package