
289-555 | |
|---|---|
DigiKey Part Number | 2946-289-555-ND |
Manufacturer | |
Manufacturer Product Number | 289-555 |
Description | IM SUB-D F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-555 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | 125VAC/DC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 1.496" (38.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,434.15000 | ₹9,434.15 |
| 10 | ₹7,041.04100 | ₹70,410.41 |
| 25 | ₹6,459.24360 | ₹1,61,481.09 |
| 50 | ₹6,124.03480 | ₹3,06,201.74 |
| 100 | ₹5,861.29690 | ₹5,86,129.69 |