14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-612

DigiKey Part Number
2946-289-612-ND
Manufacturer
Manufacturer Product Number
289-612
Description
IM DIN 41651
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
289-612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
14
Manufacturer
WAGO Corporation
Voltage - Rated
125VAC/DC
Packaging
Box
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Process Side Connection
Terminal Blocks - Screw Connection
Width
1.575" (40.00mm)
Control Side Connection
Rectangular, Male - DIN 41651
Wire Gauge
12-28 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,393.15000₹9,393.15
10₹7,004.41900₹70,044.19
25₹6,422.93840₹1,60,573.46
50₹6,087.71100₹3,04,385.55
100₹5,825.01030₹5,82,501.03
Manufacturers Standard Package