
706-100/334-100 | |
|---|---|
DigiKey Part Number | 2946-706-100/334-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-100/334-100 |
Description | CABLE, 50-POLE DIN 41651 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Number of Positions 34 |
Manufacturer WAGO Corporation | Number of Rows 2 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,412.26000 | ₹13,412.26 |