Output Cable Assembly Rockwell Control Logix Series 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

706-4756/500-100

DigiKey Part Number
2946-706-4756/500-100-ND
Manufacturer
Manufacturer Product Number
706-4756/500-100
Description
SYSTEM CABLE; FOR ROCKWELL CONTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Cable Assembly Rockwell Control Logix Series 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
Controller Specific Connector
Manufacturer
WAGO Corporation
Specifications
Output
Packaging
Bulk
Number of Positions
15, 20
Part Status
Active
Length
3.28' (1.00m)
Process Side Connection
D-Sub Connector
For Use With/Related Products
Rockwell Control Logix Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹54,265.94000₹54,265.94
Manufacturers Standard Package