



733-109 | |
|---|---|
DigiKey Part Number | 2946-733-109-ND |
Manufacturer | |
Manufacturer Product Number | 733-109 |
Description | TERM BLOCK PLUG 9POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 733-109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.08-0.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 5-6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.465" (11.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,350.27000 | ₹1,350.27 |
| 10 | ₹960.18900 | ₹9,601.89 |
| 25 | ₹852.54000 | ₹21,313.50 |
| 50 | ₹787.85040 | ₹39,392.52 |
| 100 | ₹735.75010 | ₹73,575.01 |
| 250 | ₹682.94900 | ₹1,70,737.25 |
| 500 | ₹652.82384 | ₹3,26,411.92 |
| 1,000 | ₹629.36986 | ₹6,29,369.86 |