
750-630 | |
|---|---|
DigiKey Part Number | 2946-750-630-ND |
Manufacturer | |
Manufacturer Product Number | 750-630 |
Description | INTERFACE MODULE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86,223.14000 | ₹86,223.14 |
| 10 | ₹73,000.88700 | ₹7,30,008.87 |
