
739-166 | |
|---|---|
DigiKey Part Number | 2946-739-166-ND |
Manufacturer | |
Manufacturer Product Number | 739-166 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 739-166 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 16 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹812.59700 | ₹8,125.97 |