
750-410 | |
|---|---|
DigiKey Part Number | 2946-750-410-ND |
Manufacturer | |
Manufacturer Product Number | 750-410 |
Description | INPUT MODULE 2 DIGITAL 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 2 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,626.93000 | ₹10,626.93 |
| 10 | ₹8,803.09500 | ₹88,030.95 |
| 25 | ₹8,216.65680 | ₹2,05,416.42 |
| 50 | ₹7,827.06480 | ₹3,91,353.24 |
| 100 | ₹7,482.23010 | ₹7,48,223.01 |