Input Module DIN Rail 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-415

DigiKey Part Number
2946-750-415-ND
Manufacturer
Manufacturer Product Number
750-415
Description
INPUT MODULE 4 DIGITAL 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
750-415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
4 - Digital
Manufacturer
WAGO Corporation
Voltage - Supply
24VAC/DC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Input Module
Ingress Protection
IP20
For Use With/Related Products
750 Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,721.41000₹15,721.41
10₹13,057.59500₹1,30,575.95
25₹12,214.00080₹3,05,350.02
50₹11,657.10260₹5,82,855.13
Manufacturers Standard Package