Input Module DIN Rail 10VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-478

DigiKey Part Number
2946-750-478-ND
Manufacturer
Manufacturer Product Number
750-478
Description
INPUT MODULE 2 ANALOG 10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 10VDC
Datasheet
 Datasheet
EDA/CAD Models
750-478 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
750 Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
-
Voltage - Supply
10VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹66,792.93000₹66,792.93
10₹56,349.57400₹5,63,495.74
Manufacturers Standard Package